73284-2010
D Sub Connector Adapter, EMI Filter, 1000pF, Standard D Sub, Plug, 9 Ways, Standard D Sub
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 73284-2010
Secondary Manufacturer Part#: 0732842010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester|Zinc | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug-Receptacle | ||
| Tin | ||
| Panel Mount | ||
| 9|9 | ||
| 1 | ||
| -55 to 125 °C | ||
| 2.77 mm | ||
| 12.83 mm | ||
| 24.99 x 12.83 x 25.43 mm | ||
| 25.43 mm | ||
| 24.99 mm | ||
| 73284 | ||
| DE | ||
| EMI Filtered D-Subminiature Adapter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |