PDP SEO Portlet

73284-2001

D Sub Connector Adapter, EMI Filter, 4000pF, Standard D Sub, Plug, 50 Ways, Standard D Sub

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-2001
Secondary Manufacturer Part#: 73284-2001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Straight
Copper Alloy
Gold
Plug-Receptacle
Tin
Panel Mount
50|50
1
-55 to 125 °C
2.77 mm
15.62 mm
61.11 x 15.62 x 25.43 mm
25.43 mm
61.11 mm
73284
DD
EMI Filtered D-Subminiature Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$315.76174
2+
$299.48844
3+
$283.9004
5+
$268.68976
10+
$258.84686