PDP SEO Portlet

73284-1971

D Sub Connector Adapter, EMI Filter, 1000pF, Standard D Sub, Plug, 50 Ways, Standard D Sub

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-1971
Secondary Manufacturer Part#: 73284-1971
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Straight
Copper Alloy
Gold
Plug-Receptacle
Tin
Panel Mount
50|50
1
-55 to 125 °C
2.77 mm
15.62 mm
61.11 x 15.62 x 25.43 mm
25.43 mm
61.11 mm
73284
DD
EMI Filtered D-Subminiature Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$231.03654
2+
$219.14042
4+
$207.7306
7+
$196.5972
14+
$189.39526