PDP SEO Portlet

73284-1881

D Sub Connector Adapter, EMI Filter, 4000pF, Standard D Sub, Plug, 15 Ways, Standard D Sub

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-1881
Secondary Manufacturer Part#: 0732841881
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Straight
Copper Alloy
Gold
Plug-Receptacle
Tin
Panel Mount
15|15
1
-55 to 125 °C
2.77 mm
12.83 mm
33.32 x 12.83 x 25.43 mm
25.43 mm
33.32 mm
73284
DA
EMI Filtered D-Subminiature Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$54.67416
100+
$49.49625
250+
$48.2552
500+
$48.009
1250+
$47.7628