PDP SEO Portlet

73284-1841

D Sub Connector Adapter, EMI Filter, 4000pF, Standard D Sub, Plug, 9 Ways, Standard D Sub

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-1841
Secondary Manufacturer Part#: 0732841841
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Straight
Copper Alloy
Gold
Plug-Receptacle
Tin
Panel Mount
9|9
1
-55 to 125 °C
2.77 mm
12.83 mm
24.99 x 12.83 x 25.43 mm
25.43 mm
24.99 mm
73284
DE
EMI Filtered D-Subminiature Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$58.38
100+
$50.09444
250+
$47.93655
500+
$44.50502
1250+
$41.1474