PDP SEO Portlet

73284-1811

D Sub Connector Adapter, EMI Filter, 1000pF, Standard D Sub, Plug, 9 Ways, Standard D Sub

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-1811
Secondary Manufacturer Part#: 73284-1811
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Straight
Copper Alloy
Gold
Plug-Receptacle
Tin
Panel Mount
9|9
1
-55 to 125 °C
2.77 mm
12.83 mm
24.99 x 12.83 x 25.43 mm
25.43 mm
24.99 mm
73284
DE
EMI Filtered D-Subminiature Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$68.67864
6+
$65.13138
12+
$61.74805
23+
$58.43248
46+
$56.29193