73284-0721
D Sub Connector, EMI Filter, 4000pF, Standard, Plug, 73284 Series, 25 Contacts, DB, Solder
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 73284-0721
Secondary Manufacturer Part#: 73284-0721
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester|Zinc | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Through Hole | ||
| 25 | ||
| 1 | ||
| -55 to 125 °C | ||
| 2.77 mm | ||
| 23.88 mm | ||
| 47.04 x 23.88 x 12.83 mm | ||
| 12.83 mm | ||
| 47.04 mm | ||
| 73284 | ||
| DB | ||
| Solder | ||
| EMI Filtered D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |