PDP SEO Portlet

73284-0650

D Sub Connector, EMI Filter, 1000pF, Standard, Plug, 73284 Series, 15 Contacts, DA, Solder

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-0650
Secondary Manufacturer Part#: 0732840650
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Right Angle
Copper Alloy
Gold
Plug
Gold
Through Hole
15
1
-55 to 125 °C
2.77 mm
23.88 mm
33.32 x 23.88 x 12.83 mm
12.83 mm
33.32 mm
73284
DA
Solder
EMI Filtered D-Subminiature

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$92.3571
100+
$78.23477
250+
$74.87875
500+
$73.11525
1250+
$72.7403