73251-1150
RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch, PCB Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, RF/Coaxial, RF/Coax Connectors
Avnet Manufacturer Part #: 73251-1150
- RoHS 10 Compliant
- Tariff Charges
The 73251-1150 from Molex is a SMA jack receptacle with PCB edge mount. SMA RF connectors are designed for mode-free operation from DC to 18GHz, SMA connectors ensure a high degree of mechanical strength and durability.
- Brass with gold plated body
- Beryllium copper with gold (centre plated)contact
- PTFE insulator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Board Edge / End Launch | ||
| Straight Jack | ||
| PCB Mount | ||
| SMA Coaxial | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| 18 GHz | ||
| 50 ohm | ||
| 18 GHz | ||
| null | ||
| 73251 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |