73171-3230
RF / Coaxial Connector, BNC Coaxial, 75 ohm, Gold, Straight Jack, Through Hole Vertical, PCB Mount
Manufacturer:Molex
Product Category:
Connectors, RF/Coaxial, RF/Coax Connectors
Avnet Manufacturer Part #: 73171-3230
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Vertical | ||
| Straight Jack | ||
| PCB Mount | ||
| BNC Coaxial | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| 3 GHz | ||
| 75 ohm | ||
| null | ||
| 73171 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |