PDP SEO Portlet

73100-0097

RF / Coaxial Connector, SMB Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, Panel Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 73100-0097
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole Right Angle
Right Angle Jack
Panel Mount
SMB Coaxial
Phosphor Bronze
Gold Plated Contacts
4 GHz
50 ohm
null
73404 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  92
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
Need More?
USD $:
$ 4.81366
50+
$4.81366
4000+
$4.13049
10000+
$3.95256
20000+
$3.66961
50000+
$3.589
SubTotal:
$240.68