68783-0007
Cable Assembly Round 2m 30AWG 20 POS Display Port to 20 POS Display Port M-M Bag
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Video Cables
Avnet Manufacturer Part #: 68783-0007
Secondary Manufacturer Part#: 68783-0007
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| Brass | ||
| Gold | ||
| Plug-Plug | ||
| Tin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |