68532-4510
USB Charger Receptacle, 2.4A, Black, Panel Mount, USB Type A, 1 Port, Mini50 68532 Series
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Electrical Connectors, USB Charger Receptacles
Avnet Manufacturer Part #: 68532-4510
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Black | ||
| Panel Mount | ||
| 2.4 A | ||
| null | ||
| 1 Ports | ||
| 1 Port | ||
| Mini50 68532 Series | ||
| USB Type A | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |