PDP SEO Portlet

68532-4462

USB Charger Receptacle, 2.4A, Black, Panel Mount, USB Type A, 2 Ports, Mini50 72610 Series

Manufacturer:Molex
Avnet Manufacturer Part #: 68532-4462
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Black
Panel Mount
2.4 A
null
2 Ports
2 Ports
Mini50 72610 Series
USB Type A
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1920  Mult:192  
Need More?
USD $:
$ 44.01963
1920+
$44.01963
4032+
$37.53683
10176+
$35.5206
20160+
$34.38295
50112+
$34.2048
SubTotal:
$84,517.69