PDP SEO Portlet

68532-4461

USB Charger Receptacle, 3A, Black, Panel Mount, USB Type A, 2 Ports, Mini50 68532 Series

Manufacturer:Molex
Avnet Manufacturer Part #: 68532-4461
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Black
Panel Mount
3 A
null
2 Ports
2 Ports
26 mm
46 mm
47 mm
Mini50 68532 Series
USB Type A
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:1920  Mult:192  
Need More?
USD $:
$ 42.86539
1920+
$42.86539
4032+
$36.55257
10176+
$34.58922
20160+
$33.4855
50112+
$33.312
SubTotal:
$82,301.55