PDP SEO Portlet

64016-0035

Manufacturer:Molex
Avnet Manufacturer Part #: 64016-0035
Secondary Manufacturer Part#: 0640160035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Terminal
MX150L Series 22AWG to 14AWG Crimp Terminals
Hand
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8203406000
Schedule B: 8203400000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$67.98571
40+
$66.09722
80+
$64.31081
160+
$62.61842
320+
$61.01282