PDP SEO Portlet

63900-3700

FineAdjust Applicator for 32AWG to 26AWG 1.25mm Pitch Crimp Terminals

Manufacturer:Molex
Avnet Manufacturer Part #: 63900-3700
Secondary Manufacturer Part#: 0639003700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

63900-3700 is a fine adjust applicator for 1.25mm (.049”) pitch crimp terminal. The fine adjustment allows users to achieve target with little effort by adjusting in increments of .015mm (.0006) for conductor crimp height and .063mm (.0025") for insulation height. Independent adjustment rings allow users to quickly adjust the conductor or insulation crimp height without affecting each other."

  • Directly adapts to most automatic wire processing machines
  • Quick punch removal with the push of a button for fast and easy tooling change
  • Applicator designed to industry standard mounting and shut height 135.80mm (5.346)
  • Quick set-up time
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8462290020
Schedule B: 8462290020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: