PDP SEO Portlet

63819-0000

Manufacturer:Molex
Avnet Manufacturer Part #: 63819-0000
Secondary Manufacturer Part#: 0638190000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Terminal
30AWG to 20AWG Micro-Fit 3.0 Crimp Terminals
Hand
30 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8203208000
Schedule B: 8203208000
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$414.71831
50+
$403.35616
100+
$392.6
200+
$382.4026
400+
$372.72152