501951-4000
FFC / FPC Board Connector, 40 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Manufacturer:Molex
Product Category:
Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: 501951-4000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Straight | ||
| Copper Alloy | ||
| Tin-Bismuth Plated Contacts | ||
| null | ||
| Solder | ||
| 0.3 mm | ||
| 40 Contacts | ||
| 1 Row | ||
| 0.5 mm | ||
| Easy-On 501951 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |