44242-0009
Pin Header, 20 Contacts, 2 Rows, 3 mm, Gold, Copper Alloy, PCB Header, Straight, Thermoplastic
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 44242-0009
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic Body | ||
| Straight | ||
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| 2.5 A | ||
| Copper Alloy | ||
| Gold Plated Contacts | ||
| Solder | ||
| 20 Contacts | ||
| 2 Rows | ||
| 3 mm | ||
| Micro-Fit 3.0 44242 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536695050 |