34586-0001
Grommet Seal Plug for MX123 Sealed Connection System Nylon Alloy Gray Bag
- RoHS 10 Compliant
- Tariff Charges
MX123 0.64mm grommet seal plug for use with 34566, 34576 series MX123 female receptacle housing.
- Grey colour nylon alloy plug
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon Alloy | ||
| Gray | ||
| MX123 Sealed Connection System | ||
| -40 to 125 °C | ||
| 3 mm | ||
| 14.52 x 3 x 1.88 mm mm | ||
| 1.88 mm | ||
| 14.52 mm | ||
| 34586 Series | ||
| Voiding Key |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908160 |
| Schedule B: | 8538907080 |