PDP SEO Portlet

215323-1033

Cable, UL 1015, Plug, Mini-Fit Jr. to Free End, 16 AWG, 600mm L, Tin, Black, Brass, Crimp

Manufacturer:Molex
Avnet Manufacturer Part #: 215323-1033
Secondary Manufacturer Part#: 215323-1033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

215323-1033 is a 215323 series, single row, single ended, Mini-Fit Jr. Male-to-Pigtail Off-the-Shelf (OTS) cable assembly.

  • 600V maximum voltage and 9A current (maximum per contact)
  • 3 circuits (maximum) and 3 circuits (loaded)
  • 600mm cable length
  • Brass metal material, tin plating termination material
  • Black nylon resin material
  • Crimp or compression termination interface style
  • Lock to mating part
  • UL 1015 wire/cable type
  • 16AWG wire size

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:650  Mult:1  
USD $:
650+
$3.67702
1300+
$3.55154
2600+
$3.42965
5200+
$3.30776
10400+
$3.18659