215312-1033
Cable, PVC, Plug-Plug, Mizu-P25 to Mizu-P25, 20 AWG, 600mm L, Tin, Black, Phosphor Bronze, Crimp
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 215312-1033
Secondary Manufacturer Part#: 215312-1033
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.6 m | ||
| PVC | ||
| Black | ||
| 3POS Mizu-P25 to 3POS Mizu-P25 | ||
| Phosphor Bronze | ||
| Tin | ||
| Plug-Plug | ||
| Tin | ||
| -40 to 105 °C | ||
| Crimp-Crimp | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |