213716-0001
USB Connector, Receptacle, USB 2.0, USB Type C, 16 Ways, Gold over Palladium Nickel Contacts, SMT
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 213716-0001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| Copper Alloy | ||
| Gold over Palladium Nickel Contacts | ||
| null | ||
| Receptacle | ||
| null | ||
| 1 Ports | ||
| 16 Ways | ||
| null | ||
| Right Angle | ||
| 0.5 mm | ||
| 8.97 mm | ||
| 3.36 mm | ||
| 9.64 mm | ||
| 213716 Series | ||
| USB Type C | ||
| USB 2.0 | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |