202410-0002
USB Charger Receptacle, USB3.2, USB Type C, Surface Mount Right Angle, 202410 Series, Black, 6 A
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Electrical Connectors, USB Charger Receptacles
Avnet Manufacturer Part #: 202410-0002
- RoHS 10 Compliant
- Tariff Charges
- 30VAC maximum voltage
- 6A maximum current per contact
- Single port, dual row, 24 circuits (loaded) and 24 circuits (maximum)
- Durability of 10000 mating cycles max
- Right angle orientation, surface mount termination interface style and Mid-mount mounting style
- Copper alloy metal, gold plating termination and gold plating mating
- High-temperature thermoplastic resin
- Polarized to PCB, panel mount and PCB locator
- IPx8 waterproof / dustproof
- Operating temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Black | ||
| Surface Mount Right Angle | ||
| 6 A | ||
| 1 Outlet | ||
| 1 Ports | ||
| 1 Port | ||
| 202410 Series | ||
| USB Type C | ||
| USB3.2 | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |