173109-1061
D-Sub Connector, Plug, 9 Contacts, 2 Rows, 2.84 mm, Gold, Copper Alloy, Panel Mount, Straight, PBT
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 173109-1061
Secondary Manufacturer Part#: 1731091061
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| Through Hole | ||
| 9 | ||
| 2 | ||
| -55 to 125 °C | ||
| 12.5 mm | ||
| 30.8 x 12.5 x 11.4 mm | ||
| 11.4 mm | ||
| 30.8 mm | ||
| 1 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |