PDP SEO Portlet

173107-0509

Manufacturer:Molex
Avnet Manufacturer Part #: 173107-0509
Secondary Manufacturer Part#: 1731070509
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyster|Steel
Right Angle
Copper Alloy
Gold Over Nickel
Receptacle
Gold Over Nickel
Through Hole
7
1
-55 to 130 °C
21.6 mm
39.1 x 21.6 x 13.55 mm
13.55 mm
39.1 mm
FM
2
Solder
Combo D-Subminiature

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$13.39016
100+
$11.26594
250+
$10.49428
500+
$9.46538
1250+
$8.70795