PDP SEO Portlet

172704-0111

Connector Accessories 9 POS Hood RA Acrylonitrile Butadiene Styrene Nickel Finish Individual

Manufacturer:Molex
Avnet Manufacturer Part #: 172704-0111
Secondary Manufacturer Part#: 33AC8365
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FPHGR series Hood is characterized by its flat design and is available with straight and lateral cable outlet. It can be used with locking, Knurled thumb screws or latch locks. It is suitable for use with the D-sub connectors. It has alternatively straight or right angled cable outlet with cable clamp.

  • Also available in shielded (metallized) or coded version
  • Modification to enable the use of slide locks available

Technical Attributes

Find Similar Parts

Description Value
D-Subminiature Connectors
-35 to 95 °C
35 mm
31.2 x 35 x 16
16 mm
31.2 mm
Hood

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.06
300+
$3.74