172704-0017
Conn D-Subminiature PIN 2Power/15Signal POS Solder Pot ST Panel Mount 17 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold over Nickel | ||
| Panel Mount | ||
| 1 | ||
| -55 to 130 °C | ||
| 12.4 mm | ||
| 53 x 12.4 x 12.5 | ||
| 12.5 mm | ||
| 53 mm | ||
| Solder Pot | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |