170017-7002
I/O Connector and Cage, SFP+, 608, Through Hole Mount, SFP Plus 170017 Series, With Light Pipe
Manufacturer:Molex
Product Category:
Connectors, Pluggable I/O Connectors & Cages, Cages with Integrated Connector
Avnet Manufacturer Part #: 170017-7002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Right Angle | ||
| SFP+ | ||
| Gold | ||
| null | ||
| With Light Pipe | ||
| 608 Contacts | ||
| 0.8 mm | ||
| 2 x 8 (Stacked) | ||
| 63.25 mm | ||
| 29.66 mm | ||
| 116.51 mm | ||
| SFP Plus 170017 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |