PDP SEO Portlet

130181-0468

Manufacturer:Molex
Avnet Manufacturer Part #: 130181-0468
Secondary Manufacturer Part#: 701032,44032RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3943 K
± 0.4%
76 mm
null
Through Hole
75 °C
-80 °C
null
null
null
null
null
null
10 ms
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.8999
1+
$1.8999
2+
$1.85535
4+
$1.8221
8+
$1.78885
16+
$1.75001
SubTotal:
$1.90