PDP SEO Portlet

130138-0028

WPROOF SINGLE PLATE 1.390 DIA

Manufacturer:Molex
Avnet Manufacturer Part #: 130138-0028
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3057 is a maintenance repair stool that includes workflow conveniences like a tool tray underneath the durable polyurethane seat. The sturdy, five-legged steel base rolls on five 3” polyurethane casters (2 casters include locking brakes). The durable construction, easy height adjustment, and comfortable wide swiveling seat are key features that make our maintenance repair stool an ideal choice for use in machine shops, warehouses and industrial applications—anywhere users bend or crouch to complete their work.

  • Polyurethane seat that is impervious to water, oil, and most chemicals
  • Easy-to-use pneumatic height adjustment
  • 16” diameter plastic storage tray
  • 3” rubber wheel casters with two casters with locking brakes
  • Seat: 14”

Technical Attributes

Find Similar Parts

Description Value
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
Need More?
USD $:
$ 39.8123
5+
$39.8123
10+
$38.87865
20+
$38.1819
40+
$37.48515
80+
$36.67135
SubTotal:
$199.06