PDP SEO Portlet

105439-0005

Spring Clip, 105439 Series, Mobile Devices, -40 to 85 °C

Manufacturer:Molex
Avnet Manufacturer Part #: 105439-0005
Secondary Manufacturer Part#: 1054390005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

105439-0005 is a 105439 series anti-snag spring clip with 1.32mm width and 1.4mm -2mm working range (height).

  • 1 loaded circuits
  • Stainless steel metal and gold plating mating with gold plating termination
  • Operating temperature range from -40° to 85°C
  • Solder termination interface style
  • 1.5A current maximum per contact

Technical Attributes

Find Similar Parts

Description Value
Mobile devices
Gold Flash
-40 to 85 °C
Emboss T/R
1.32 mm
2.4 x 1.32 x 2.2 mm
2.2 mm
2.4 mm
Spring Finger

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  726000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.08299
120000+
$0.08195
300000+
$0.08154
600000+
$0.08112
1500000+
$0.0807