105019-0001
Manufacturer:Molex
Product Category:
Connectors, Audio & Video Connectors, Display Port Connectors
Avnet Manufacturer Part #: 105019-0001
Secondary Manufacturer Part#: 1050190001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Tin-Bismuth | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 0.5000 mm | ||
| 14.39 mm | ||
| 17.84 x 14.39 x 6.65 mm | ||
| 6.65 mm | ||
| 17.84 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536695050 |