09-65-2068
Pin Header, 6 Contacts, 1 Row, 3.96 mm, Tin, Brass, Straight, KK 396 5273 Series, Polyamide, 7 A
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 09-65-2068
Secondary Manufacturer Part#: 0009652068
- RoHS 10 Compliant
- Tariff Charges
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon (Polyamide) Body | ||
| Straight | ||
| Partially Shrouded | ||
| null | ||
| 7 A | ||
| Brass | ||
| Tin Plated Contacts | ||
| Through Hole | ||
| 6 Contacts | ||
| 1 Row | ||
| 3.96 mm | ||
| KK 396 5273 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |