09-48-4079
Pin Header, 7 Contacts, 1 Row, 3.96 mm, Tin, Phosphor Bronze, PCB Receptacle, Straight, Polyester
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 09-48-4079
Secondary Manufacturer Part#: 0009484079
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PET (Polyester) Body | ||
| Straight | ||
| Board-to-Board | ||
| PCB Receptacle | ||
| 5 A | ||
| Phosphor Bronze | ||
| Tin Plated Contacts | ||
| Through Hole | ||
| 7 Contacts | ||
| 1 Row | ||
| 3.96 mm | ||
| KK 396 41815 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |