PDP SEO Portlet

5962-8856201YA

Manufacturer:Micross Components
Avnet Manufacturer Part #: 5962-8856201YA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
null
null
Flange Mount
300 µA
null
1 Channel
null
125 °C
-55 °C
null
null
null
75 kV/µs
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00