PDP SEO Portlet

5962-8764802XA

EPROM UV 512K-Bit 64K x 8 200ns 28-Pin CDIP

Manufacturer:Micross Components
Product Category: ICs, EPROMs
Avnet Manufacturer Part #: 5962-8764802XA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Organized 65,536 x 8
  • High-reliability MIL-PRF-38535 processing
  • Single +5V ±10% power supply
  • Pin-compatible with existing 512K read-only memories (ROMs) and electrically programmable ROMs (EPROMs)
  • All inputs/outputs fully TTL compatible
  • Power-saving CMOS technology
  • Very high-speed SNAP! Pulse Programming
  • 3-state output buffers
  • 400mV minimum DC noise immunity with standard TTL loads
  • Latchup immunity of 250mA on all input and output lines
  • Low power dissipation (CMOS input levels)
    • 3Active - 193mW (MAX)
    • 3Standby - 1.7mW (MAX)

Technical Attributes

Find Similar Parts

Description Value
35 MA
null
Through Hole
null
512 KB
null
125 °C
-55 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320061
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00