PDP SEO Portlet

5962-8764801XA

Manufacturer:Micross Components
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: 5962-8764801XA
Secondary Manufacturer Part#: 5962-8764801XA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
512 Kb
In System|External
50 mA
150 ns
64K x 8bit
512 Kb
Through Hole
28
5 V
-55 to 125 °C
125 °C
-55 °C
64Kx8
45 ns
28CDIP
28
37.85 x 15.49 x 4.37 mm
13 V
UV
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320061
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: