5962-8687702PA
Manufacturer:Micross Components
Product Category:
ICs, Comparators
Avnet Manufacturer Part #: 5962-8687702PA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Voltage Comparator | ||
| CDIP | ||
| Through Hole | ||
| 1 Channel | ||
| 8 Pins | ||
| 125 °C | ||
| -55 °C | ||
| Open Collector | ||
| 500 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |