PDP SEO Portlet

5962-8687701PA

Comparator Single ±15V/30V 8-Pin CDIP

Manufacturer:Micross Components
Product Category: ICs, Comparators
Avnet Manufacturer Part #: 5962-8687701PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operates from single 5V supply
  • Input current: 150 nA max. over temperature
  • Offset current: 20 nA max. over temperature
  • Differential input voltage range: ±30V
  • Power consumption: 135 mW at ±15V

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Through Hole
100 nA
3 mV
1 Channel
null
125 °C
-55 °C
Open Collector
null
null
null
200 ns
5 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00