PDP SEO Portlet

5962-8684501PA

Manufacturer:Micross Components
Product Category: ICs, Comparators
Avnet Manufacturer Part #: 5962-8684501PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Through Hole
10 µA
2 mV
1 Channel
null
125 °C
-55 °C
Complementary
null
null
null
10 ns
3.5 MV
1.25 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00