PDP SEO Portlet

MTFDKBA960TFR-1BC1ZABYY

SSD, Internal, M.2 2280, PCIe Gen 4, NVMe, 960 GB, 3D TLC NAND, Non-Encrypted

Manufacturer:Micron
Avnet Manufacturer Part #: MTFDKBA960TFR-1BC1ZABYY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFDKBA960TFR-1BC1ZABYY is a 7450 PRO SSD.

  • Micron® 3D TLC NAND flash
  • PCI Express Gen4: M.2 single port (x4), U.3 single port (x4), EDSFF E1.S single port (x4)
  • NVM Express 1.4b: name spaces supported: 132, weighted round robin with urgent arbitration supported
  • TCG storage security subsystem class: Opal Rev 2.01
  • Security: digitally signed firmware,Surprise insertion/surprise removal (SISR) and hot plug capable
  • Self-monitoring, analysis, and reporting technology (SMART)
  • Commercial operating temperature: 0°C to +70°C
  • MTTF: 2 million device hours
  • M.2 (80mm x 22mm) drive form factor
  • 960GB drive capacity

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
960 GB
70 °C
0 °C
null
520000 IOPS
82000 IOPS
5000 MB/s
1400 MB/s
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:180  Mult:180  
Need More?
USD $:
$ 0
SubTotal:
$0.00