PDP SEO Portlet

MTA8ATF2G64AZ-3G2F1

DRAM Module DDR4 SDRAM 16Gbyte 288-Pin UDIMM

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA8ATF2G64AZ-3G2F1
Secondary Manufacturer Part#: MTA8ATF2G64AZ-3G2F1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA8ATF2G64AZ-3G2F1 is a DDR4 SDRAM UDIMM.

  • Fast data transfer rate: PC4-2666, PC4-3200
  • Data bus inversion (DBI) for data bus, single-rank
  • On-board I2 serial presence-detect (SPD) EEPROM
  • 16 internal banks; 4 groups of 4 banks each
  • 0.625ns at CL=22 (DDR4-3200) frequency/CAS latency
  • 16GB module density
  • 2 Gig x 64 configuration
  • 25.6GB/s module bandwidth
  • 288-pin, unbuffered dual in-line memory module (UDIMM)
  • Commercial temperature range from 0°C = TOPER = 95°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: