PDP SEO Portlet

MT28EW128ABA1LPC-0SIT

Flash Memory, Parallel NOR, 128 Mbit, 16M x 8bit, 8M x 16bit, CFI, Parallel, 64 Pins, LBGA

Manufacturer:Micron
Product Category: ICs, Flash Memory
Avnet Manufacturer Part #: MT28EW128ABA1LPC-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT28EW128ABA1LPC-0SIT is a parallel NOR flash embedded memory. It is an asynchronous, uniform block, parallel NOR flash memory device. READ, ERASE, and PROGRAM operations are performed using a single low-voltage supply. Upon power-up, the device defaults to read array mode. The main memory array is divided into uniform blocks that can be erased independently so that valid data can be preserved while old data is purged. PROGRAM and ERASE commands are written to the command interface of the memory. An on-chip program/erase controller simplifies the process of programming or erasing the memory by taking care of all special operations required to update the memory contents. The end of a PROGRAM or ERASE operation can be detected and any error condition can be identified. The command set required to control the device is consistent with JEDEC standards.

Technical Attributes

Find Similar Parts

Description Value
70 ns
null
31 MA
null
null
Surface Mount
null
null
128 Mbit
null
85 °C
-40 °C
null
3.6 MV
2.7 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  158
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00