PDP SEO Portlet

MT25QL256ABA8E12-0AUT

NOR Flash Serial-SPI 3.3V 256Mbit 32M X 8bit 5ns/6ns 24-Pin TPBGA Tray

Manufacturer:Micron
Product Category: ICs, Flash Memory
Avnet Manufacturer Part #: MT25QL256ABA8E12-0AUT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL256ABA8E12-0AUT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.

  • Operating voltage range from 2.7V to 3.6V
  • 256Mb (32MB) density
  • 1 die stacked
  • 64KB sectors, 4KB and 32KB subsectors
  • Additional reset and hold pin
  • Standard default security
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from- 40°C to +125°C
  • Single and double transfer rate (STR/DTR)
  • Available in 24-ball TPBGA package

Technical Attributes

Find Similar Parts

Description Value
6 ns
133 MHz
31 MA
null
TBGA
Surface Mount
null
null
256 Mbit
24 Pins
125 °C
-40 °C
null
3.6 MV
2.7 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  722
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:1122  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00