ZL30363GDG2
PLL Clock Synthesizer, 1 Hz to 750 MHz, 16 Outputs, 144 Pins, LBGA
Manufacturer:Microchip
Product Category:
ICs, Clock, Clock Synthesizers & Generators
Avnet Manufacturer Part #: ZL30363GDG2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| BGA | ||
| Differential, Single Ended | ||
| null | ||
| 144 Pins | ||
| 85 °C | ||
| -40 °C | ||
| 750 MHz | ||
| 1 MHz | ||
| LVCMOS, LVPECL | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310055 |