PDP SEO Portlet

VSC8512XJG-02

PHY 12-CH 1000Mbps 672-Pin BGA

Manufacturer:Microchip
Avnet Manufacturer Part #: VSC8512XJG-02
Secondary Manufacturer Part#: VSC8512XJG-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12-Port 10/100/1000BASE-T PHY with SGMII and QSGMII MAC Interface. Vitesse’s next-generation triple-speed PHY delivers the industry’s lowest power Gigabit Ethernet physical media solution. The VSC8512 is the industry’s first 12-port Gigabit Ethernet copper PHY solution in a single package. The VSC8512 leverages Vitesse’s new 65 nm SimpliPHY technology, resulting in the one of the most cost-effective and lowest power consumption devices in the industry. The single chip solution includes the most advanced Ethernet energy efficiency features for bringing green technology solutions to market. The VSC8512 employs the latest QSGMII MAC interface to reduce PCB routing to a MAC, switch, or ASIC chip. The VSC8512 is ideal for high-density switch and router applications, enabling Ethernet multiport systems to achieve very low system Bill of Material (BOM) costs, reducing overall production costs for more cost-effective deployments. SimpliPHY devices use field-proven, fully adaptive equalization and innovative timing recovery algorithms for unparalleled noise tolerance performance. SimpliPHY devices are based on patented, fully balanced voltage-mode line driver technology, which allows lower cost magnetics to be used.

  • 12 integrated 10/100/1000BASE-T full and half duplex Ethernet transceivers with VeriPHY™ cable diagnostics
  • SGMII and QSGMII SerDes MAC interfaces
  • Four dual media copper/fibre ports with unidirectional IEEE 802.3ah support
  • Patented line driver with low EMI voltage mode and integrated line side termination resistors
  • Integrated quad I²C mux to control SFP and PoE modules
  • Recovered clock outputs with programmable clock squelch control and fast link failure indication (<1 ms) for G.8261 SyncE applications
  • Jumbo frame support up to 16 kB with programmable synchronization FIFOs
  • Integrated AC-coupling capacitors on the MAC interface
  • Extensive test features including loopbacks, packet generators, and CRC counters
  • HP auto-MDIX support

Technical Attributes

Find Similar Parts

Description Value
No
Tin-Silver-Copper
250
1000 Mbps
Surface Mount
MSL 4 - 72 hours
12
1 V
0 to 125 °C
No
672BGA
Yes
672
27 x 27
10 Base-T|10 Base-Te|100 Base-TX|1000 Base-T|100 Base-FX|1000 Base-X
BGA
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$36.9
80+
$34.9054
160+
$33.98684
320+
$33.11538
640+
$32.2875