PDP SEO Portlet

VSC8501XML

Manufacturer:Microchip
Avnet Manufacturer Part #: VSC8501XML
Secondary Manufacturer Part#: VSC8501XML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Gold over Nickel Palladium
260
1000 Mbps
Surface Mount
MSL 4 - 72 hours
1
1 V
0 to 125 °C
No
135QFN
Yes
135
12 x 12
10 Base-T|100 Base-TX|100 Base-T
QFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:304  Mult:152  
USD $:
304+
$4.3582
608+
$4.1884
1216+
$4.0186
2432+
$3.8488
4864+
$3.77805