PDP SEO Portlet

VSC8501XML-03

PHY 1-CH 135-Pin QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: VSC8501XML-03
Secondary Manufacturer Part#: VSC8501XML-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Port GbE Copper PHY with Synchronous Ethernet and RGMII/GMII Interface. Low-power PHY supports IEEE 802.3az Energy Efficient Ethernet. The VSC8501 device is designed for space-constrained 10/100/1000BASE-T applications. It features integrated line-side termination to conserve board space, to lower EMI, and to improve system performance. To further reduce system complexity, component count, and system cost, the VSC8501 device can operate from a single 3.3 V supply using integrated voltage regulators that provide the necessary 1.0 V and 2.5 V rails for operation. Additionally, integrated RGMII timing compensation eliminates the need for on-board delay lines. The VSC8501 device includes Vitesse’s EcoEthernet 2.0 technology that supports Energy Efficient Ethernet and power saving features to reduce power based on link state and cable reach. The device optimizes power consumption in all link operating speeds and features Wake-on-LAN (WOL) power management using magic packets. The VSC8501 device also includes fast link failure indication for high-availability networks. Fast link failure indication identifies the onset of a link failure in less than 1 ms typical to go beyond the IEEE 802.3 standard requirement of 750 ms ±10 ms (link master). Synchronous Ethernet and Ring Resiliency are supported. The device has two recovered clock outputs for Synchronous Ethernet applications. Programmable clock squelch control is included to inhibit undesirable clocks from propagating and to help prevent timing loops. Ring Resiliency allows a PHY port to switch between master and slave timing references with no link drop in 1000BASE-T mode.

  • Eco Ethernet™ 2.0, the gold standard for Energy Efficient Ethernet (EEE)
  • Wake-on-LAN (WOL)
  • Fast link failure indication
  • Synchronous Ethernet support
  • Dual recovered clocks for timing reference
  • Ring Resiliency™
  • Integrated voltage regulator
  • Pin compatible with VSC8502

Technical Attributes

Find Similar Parts

Description Value
Yes
Gold over Nickel Palladium
260
Surface Mount
MSL 4 - 72 hours
1
1, 1.2 V
-40 to 125 °C
No
135QFN
Yes
135
12 x 12
IEEE 1149.1|IEEE 802.3
QFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:152  Mult:152  
USD $:
152+
$5.58571
304+
$5.28378
608+
$5.14474
1216+
$5.01282
2432+
$4.8875